Part Details for 8152LDMAB25LEN4M by Fenghua (HK) Electronics Ltd
Overview of 8152LDMAB25LEN4M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LDMAB25LEN4M
8152LDMAB25LEN4M CAD Models
8152LDMAB25LEN4M Part Data Attributes
|
8152LDMAB25LEN4M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LDMAB25LEN4M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8152LDMAB25LEN4M
This table gives cross-reference parts and alternative options found for 8152LDMAB25LEN4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LDMAB25LEN4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152LDMAB25LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 2152LDMAB25LEN011C |
8152LDMAB25LZ04P | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LZ04P |
8152LDMAB25LYN011M | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LYN011M |
8152LDMAB25LZ00P | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LZ00P |
2152LDMAB25LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 2152LDMAB25LEN311B |
B41858C5158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8152LDMAB25LEN4M vs B41858C5158M002 |
8152LDMAB25LZN4B | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LZN4B |
2152LDMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 2152LDMAB25LEN1110 |
8152LDMAB25LE01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LE01D |
8152LDMAB25LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LDMAB25LEN4M vs 8152LDMAB25LEN311B |