B41858C4338M000
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41858C4338M000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B41858C4338M000 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B41858C4338M000-ND
DigiKey CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Limited Supply - Call
  • 3,000 $0.7559
$0.7559 Buy Now

CAD Models for B41858C4338M000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41858C4338M000 by TDK Epcos

B41858C4338M000
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
31 mΩ
JESD-609 Code
e3
Leakage Current
0.528 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
2483 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41858C4338M000
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41858C4338M000

This table gives cross-reference parts and alternative options found for B41858C4338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C4338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8332LCM1625LE01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd B41858C4338M000 vs 8332LCM1625LE01J
8332LCM1625LEN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd B41858C4338M000 vs 8332LCM1625LEN311C
1332LCM1625LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd B41858C4338M000 vs 1332LCM1625LEN211C
8332LCM1625LF04M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd B41858C4338M000 vs 8332LCM1625LF04M
EKME160ETD332ML25D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, United Chemi-Con Inc B41858C4338M000 vs EKME160ETD332ML25D
1332LCM1625LEN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd B41858C4338M000 vs 1332LCM1625LEN911P
2332LCM1625LEN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd B41858C4338M000 vs 2332LCM1625LEN111C
8332LCM1625LF01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd B41858C4338M000 vs 8332LCM1625LF01E
8332LCM1625LFN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd B41858C4338M000 vs 8332LCM1625LFN4D
NRSZC332M16V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp B41858C4338M000 vs NRSZC332M16V16X25F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C4338M000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C4338M000 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41858C4338M000 would you like to use for your alert(s)?
  • Please alert me when B41858C4338M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C4338M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C4338M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C4338M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C4338M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C4338M000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: