EKME160ETD332ML25D
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,

Overview of EKME160ETD332ML25D by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME160ETD332ML25D by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME160ETD332ML25D by United Chemi-Con Inc

EKME160ETD332ML25D
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
EKME(16V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. EKME160ETD332ML25D
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for EKME160ETD332ML25D

This table gives cross-reference parts and alternative options found for EKME160ETD332ML25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME160ETD332ML25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8332LCM1625LE01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 8332LCM1625LE01J
8332LCM1625LEN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 8332LCM1625LEN311C
1332LCM1625LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 1332LCM1625LEN211C
8332LCM1625LF04M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 8332LCM1625LF04M
1332LCM1625LEN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 1332LCM1625LEN911P
2332LCM1625LEN111C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 2332LCM1625LEN111C
8332LCM1625LF01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 8332LCM1625LF01E
8332LCM1625LFN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF Fenghua (HK) Electronics Ltd EKME160ETD332ML25D vs 8332LCM1625LFN4D
NRSZC332M16V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp EKME160ETD332ML25D vs NRSZC332M16V16X25F3F
LESRA3300M16TR116X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF IBS Electronics Inc EKME160ETD332ML25D vs LESRA3300M16TR116X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME160ETD332ML25D by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME160ETD332ML25D by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKME160ETD332ML25D would you like to use for your alert(s)?
  • Please alert me when EKME160ETD332ML25D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME160ETD332ML25D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME160ETD332ML25D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME160ETD332ML25D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME160ETD332ML25D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME160ETD332ML25D by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: