-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41856C5158M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 1500 UF 25 V - Bulk (Alt: B41856C5158M000) Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4755 | Buy Now |
DISTI #
B41856C5158M000
|
Avnet Americas | Aluminum Electrolytic Single-Ended Capacitor 1500uF 25V 20% Radial Leaded - Bulk (Alt: B41856C5158M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4755 | Buy Now |
DISTI #
871-B41856C5158M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41856C5158M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41856C5158M000
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41856C5158M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41856C5158M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE250EC5152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41856C5158M000 vs EKZE250EC5152MK25S |
8152LDMAB25RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 8152LDMAB25RXN3110 |
8152LDMAB25LW000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 8152LDMAB25LW000 |
1152LDMAB25RTN3110 | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 1152LDMAB25RTN3110 |
8152LDMAB25LW05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 8152LDMAB25LW05P |
8152LDMAB25RX04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 8152LDMAB25RX04J |
EKY-250EBD152MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | B41856C5158M000 vs EKY-250EBD152MK25S |
8152LDMAB25LW07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 8152LDMAB25LW07F |
2152LDMAB25RTN111C | CAP,AL2O3,1.5MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41856C5158M000 vs 2152LDMAB25RTN111C |
NRSG152M25V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | B41856C5158M000 vs NRSG152M25V12.5X25SPF |