B41828A8477M002
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,

Overview of B41828A8477M002 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for B41828A8477M002 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41828A8477M002 by TDK Corporation

B41828A8477M002
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
715 mA
Series
B41828
Terminal Pitch
5 mm
Want to compare parts?
  1. B41828A8477M002
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for B41828A8477M002

This table gives cross-reference parts and alternative options found for B41828A8477M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41828A8477M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LGMAB25RTN7F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd B41828A8477M002 vs 8471LGMAB25RTN7F
ECR1JBK471MLL50125025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Nantong Jianghai Capacitor Co Ltd B41828A8477M002 vs ECR1JBK471MLL50125025
B41828A8477M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, TDK Corporation B41828A8477M002 vs B41828A8477M000
1471LGMAB25RXN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd B41828A8477M002 vs 1471LGMAB25RXN411P
8471LGMAB25RTN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd B41828A8477M002 vs 8471LGMAB25RTN10
1471LGMAB25RTN511M CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41828A8477M002 vs 1471LGMAB25RTN511M
RGA471M1JCC-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp B41828A8477M002 vs RGA471M1JCC-1325B
RGA471M1JSC-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp B41828A8477M002 vs RGA471M1JSC-1325B
8471LGMAB25RXN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd B41828A8477M002 vs 8471LGMAB25RXN0F
2471LGMAB25RTN511M CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41828A8477M002 vs 2471LGMAB25RTN511M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41828A8477M002 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41828A8477M002 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41828A8477M002 would you like to use for your alert(s)?
  • Please alert me when B41828A8477M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41828A8477M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41828A8477M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41828A8477M002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41828A8477M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41828A8477M002 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: