Part Details for 8471LGMAB25RTN7F by Fenghua (HK) Electronics Ltd
Overview of 8471LGMAB25RTN7F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LGMAB25RTN7F
8471LGMAB25RTN7F CAD Models
8471LGMAB25RTN7F Part Data Attributes
|
8471LGMAB25RTN7F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LGMAB25RTN7F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LGMAB25RTN7F
This table gives cross-reference parts and alternative options found for 8471LGMAB25RTN7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LGMAB25RTN7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR1JBK471MLL50125025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nantong Jianghai Capacitor Co Ltd | 8471LGMAB25RTN7F vs ECR1JBK471MLL50125025 |
B41828A8477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | 8471LGMAB25RTN7F vs B41828A8477M000 |
1471LGMAB25RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 1471LGMAB25RXN411P |
8471LGMAB25RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 8471LGMAB25RTN10 |
1471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 1471LGMAB25RTN511M |
RGA471M1JCC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 8471LGMAB25RTN7F vs RGA471M1JCC-1325B |
RGA471M1JSC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 8471LGMAB25RTN7F vs RGA471M1JSC-1325B |
8471LGMAB25RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 8471LGMAB25RXN0F |
2471LGMAB25RTN511M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 2471LGMAB25RTN511M |
8471LGMAB25RXN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25RTN7F vs 8471LGMAB25RXN0B |