There are no models available for this part yet.
Overview of B41821A8107M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B41821A8107M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-5989-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10879 In Stock |
|
$0.1160 / $0.4300 | Buy Now |
CAD Models for B41821A8107M000 by TDK Epcos
Part Data Attributes for B41821A8107M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.063 mA
|
Manufacturer Series
|
B41821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
290 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for B41821A8107M000
This table gives cross-reference parts and alternative options found for B41821A8107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A8107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F8107M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821A8107M000 vs B41821F8107M012 |
NP63V101MTR16X26 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | B41821A8107M000 vs NP63V101MTR16X26 |
UFW1J101MPA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A8107M000 vs UFW1J101MPA1CV |
UFW1J101MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | B41821A8107M000 vs UFW1J101MPA |
SK063M0100Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821A8107M000 vs SK063M0100Y2I |
101M63V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41821A8107M000 vs 101M63V8X11.5 |
NRSS101M63V8X11.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821A8107M000 vs NRSS101M63V8X11.5TRSTF |
NRSA101M63V10X12.5F1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821A8107M000 vs NRSA101M63V10X12.5F1 |
B41821A8107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B41821A8107M000 vs B41821A8107M007 |
ECEA1JU101B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41821A8107M000 vs ECEA1JU101B |
Related Parts for B41821A8107M000
-
476CKE350MFixed Capacitors
-
RCL122522R0JNEGFixed Resistors
-
IRFR1018ETRPBFPower Field-Effect Transistors
-
LT1129IST-5Linear Regulator ICs
-
5CEBA5F23C8NField Programmable Gate Arrays
-
REF3020AIDBZTVoltage References
-
CMF5552R300FHEBMetal Film Resistors
-
43160-3104Power Connectors
-
AC05000003309JAC00Wire Wound Resistors