Part Details for B41821F8107M012 by TDK Corporation
Overview of B41821F8107M012 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821F8107M012
B41821F8107M012 CAD Models
B41821F8107M012 Part Data Attributes
|
B41821F8107M012
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821F8107M012
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821F8107M012
This table gives cross-reference parts and alternative options found for B41821F8107M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821F8107M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP63V101MTR16X26 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | B41821F8107M012 vs NP63V101MTR16X26 |
UFW1J101MPA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821F8107M012 vs UFW1J101MPA1CV |
UFW1J101MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | B41821F8107M012 vs UFW1J101MPA |
SK063M0100Y2I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41821F8107M012 vs SK063M0100Y2I |
101M63V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B41821F8107M012 vs 101M63V8X11.5 |
NRSS101M63V8X11.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B41821F8107M012 vs NRSS101M63V8X11.5TRSTF |
NRSA101M63V10X12.5F1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821F8107M012 vs NRSA101M63V10X12.5F1 |
B41821A8107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | B41821F8107M012 vs B41821A8107M007 |
ECEA1JU101B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | B41821F8107M012 vs ECEA1JU101B |
NRSA101M63V10X12.5TRSTN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | B41821F8107M012 vs NRSA101M63V10X12.5TRSTN |