Part Details for B41252A6278M000 by TDK Epcos
Overview of B41252A6278M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A6278M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3576
|
Newark | Electrolytic Capacitor, Snap-In, B41252 Series, 2700 F, 20%, 50 V, 22 Mm Rohs Compliant: Yes |Epcos B41252A6278M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4200 / $2.8000 | Buy Now |
Part Details for B41252A6278M000
B41252A6278M000 CAD Models
B41252A6278M000 Part Data Attributes
|
B41252A6278M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A6278M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.7 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A6278M000
This table gives cross-reference parts and alternative options found for B41252A6278M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A6278M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A6278M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A6278M000 vs B41252A6278M060 |
MALIEYH07LV427H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252A6278M000 vs MALIEYH07LV427H42K |
2272LFM2230LHN0110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6278M000 vs 2272LFM2230LHN0110 |
EKMH500VNN272MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | B41252A6278M000 vs EKMH500VNN272MP30S |
8272LFM2230LHN2110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6278M000 vs 8272LFM2230LHN2110 |
ECEC1HA272BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A6278M000 vs ECEC1HA272BA |
8272LFM2230LHN0110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6278M000 vs 8272LFM2230LHN0110 |
LG050M2700BP5-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | B41252A6278M000 vs LG050M2700BP5-2230 |
8272LFM2230LHN7110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6278M000 vs 8272LFM2230LHN7110 |
1272LFM2230LHN4110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A6278M000 vs 1272LFM2230LHN4110 |