Part Details for LG050M2700BP5-2230 by YAGEO Corporation
Overview of LG050M2700BP5-2230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-05L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for LG050M2700BP5-2230
LG050M2700BP5-2230 CAD Models
LG050M2700BP5-2230 Part Data Attributes
|
LG050M2700BP5-2230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG050M2700BP5-2230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA |
Alternate Parts for LG050M2700BP5-2230
This table gives cross-reference parts and alternative options found for LG050M2700BP5-2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG050M2700BP5-2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A6278M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LG050M2700BP5-2230 vs B41252A6278M060 |
MALIEYH07LV427H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG050M2700BP5-2230 vs MALIEYH07LV427H42K |
2272LFM2230LHN0110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP5-2230 vs 2272LFM2230LHN0110 |
EKMH500VNN272MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | LG050M2700BP5-2230 vs EKMH500VNN272MP30S |
8272LFM2230LHN2110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP5-2230 vs 8272LFM2230LHN2110 |
ECEC1HA272BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG050M2700BP5-2230 vs ECEC1HA272BA |
8272LFM2230LHN0110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP5-2230 vs 8272LFM2230LHN0110 |
8272LFM2230LHN7110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP5-2230 vs 8272LFM2230LHN7110 |
1272LFM2230LHN4110 | CAP,AL2O3,2.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG050M2700BP5-2230 vs 1272LFM2230LHN4110 |
HE1H278M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG050M2700BP5-2230 vs HE1H278M22030HA |