Part Details for B41231A6159M000 by TDK Corporation
Overview of B41231A6159M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41231A6159M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A6159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 50 V, ? 20%, Snap-In - Bulk (Alt: B41231A6159M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7499 / $6.1373 | Buy Now |
DISTI #
B41231A6159M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 15000 uF, 50 V, ? 20%, Snap-In - Bulk (Alt: B41231A6159M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7499 / $6.1373 | Buy Now |
DISTI #
871-B41231A6159M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50VDC 15000uF 20% PVC 6mm Terminals RoHS: Compliant | 254 |
|
$4.6200 / $7.4800 | Buy Now |
Part Details for B41231A6159M000
B41231A6159M000 CAD Models
B41231A6159M000 Part Data Attributes
|
B41231A6159M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A6159M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 15 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7200 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231A6159M000
This table gives cross-reference parts and alternative options found for B41231A6159M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A6159M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LFMA045LQN1850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 8153LFMA045LQN1850 |
2153LFMA045LKN18E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 2153LFMA045LKN18E0 |
2153LFMA045LKN5810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 2153LFMA045LKN5810 |
8153LFMA045LKN7810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 8153LFMA045LKN7810 |
1153LFMA045LQN38F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 1153LFMA045LQN38F0 |
8153LFMA045LKN3850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 8153LFMA045LKN3850 |
2153LFMA045LKN48E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 2153LFMA045LKN48E0 |
2153LFMA045LKN38F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 2153LFMA045LKN38F0 |
1153LFMA045LKN2810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 1153LFMA045LKN2810 |
2153LFMA045LKN98E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41231A6159M000 vs 2153LFMA045LKN98E0 |