Part Details for 1153LFMA045LKN2810 by Fenghua (HK) Electronics Ltd
Overview of 1153LFMA045LKN2810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1153LFMA045LKN2810
1153LFMA045LKN2810 CAD Models
1153LFMA045LKN2810 Part Data Attributes
|
1153LFMA045LKN2810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LFMA045LKN2810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1153LFMA045LKN2810
This table gives cross-reference parts and alternative options found for 1153LFMA045LKN2810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LFMA045LKN2810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LFMA045LQN1850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 8153LFMA045LQN1850 |
2153LFMA045LKN18E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 2153LFMA045LKN18E0 |
2153LFMA045LKN5810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 2153LFMA045LKN5810 |
8153LFMA045LKN7810 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 8153LFMA045LKN7810 |
1153LFMA045LQN38F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 1153LFMA045LQN38F0 |
8153LFMA045LKN3850 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 8153LFMA045LKN3850 |
2153LFMA045LKN48E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 2153LFMA045LKN48E0 |
2153LFMA045LKN38F0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 2153LFMA045LKN38F0 |
2153LFMA045LKN98E0 | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LFMA045LKN2810 vs 2153LFMA045LKN98E0 |
LH050M15K0BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 1153LFMA045LKN2810 vs LH050M15K0BPF43545 |