B41231A4479M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT

Overview of B41231A4479M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B41231A4479M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B41231A4479M000
Avnet Americas Aluminum Electrolytic Capacitor, 47000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41231A4479M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 320 $3.3048
  • 640 $3.2270
  • 960 $3.1493
  • 1,600 $2.6109
  • 3,200 $2.5448
  • 16,000 $2.4787
  • 32,000 $2.4127
$2.4127 / $3.3048 Buy Now
DISTI # B41231A4479M000
Avnet Americas Aluminum Electrolytic Capacitor, 47000 uF, 16 V, ± 20%, Snap-In - Bulk (Alt: B41231A4479M000) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 320 $3.3048
  • 640 $3.2270
  • 960 $3.1493
  • 1,600 $2.6109
  • 3,200 $2.5448
  • 16,000 $2.4787
  • 32,000 $2.4127
$2.4127 / $3.3048 Buy Now
DISTI # 871-B41231A4479M000
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 16VDC 47000uF 20% PVC 6mm Terminals RoHS: Compliant 1322
  • 1 $4.3700
  • 10 $3.7700
  • 25 $3.5000
  • 50 $2.8200
  • 80 $2.8100
  • 240 $2.6800
  • 560 $2.4400
  • 1,040 $2.4200
$2.4200 / $4.3700 Buy Now

CAD Models for B41231A4479M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B41231A4479M000 by TDK Corporation

B41231A4479M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
15.04 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
7620 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B41231A4479M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for B41231A4479M000

This table gives cross-reference parts and alternative options found for B41231A4479M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A4479M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1473LCM3050LKN4850 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 1473LCM3050LKN4850
8473LCM3050LKN48E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 8473LCM3050LKN48E0
2473LCM3050LKN2810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 2473LCM3050LKN2810
8473LCM3050LKN48F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 8473LCM3050LKN48F0
8473LCM3050LKN7810 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 8473LCM3050LKN7810
MALIEYN07BD547D42K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies B41231A4479M000 vs MALIEYN07BD547D42K
8473LCM3050LKN1850 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 8473LCM3050LKN1850
380LX473M016K052A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc B41231A4479M000 vs 380LX473M016K052A
2473LCM3050LKN48E0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 2473LCM3050LKN48E0
2473LCM3050LKN38F0 CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41231A4479M000 vs 2473LCM3050LKN38F0

Related Parts for B41231A4479M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41231A4479M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41231A4479M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B41231A4479M000 would you like to use for your alert(s)?
  • Please alert me when B41231A4479M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41231A4479M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41231A4479M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41231A4479M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41231A4479M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41231A4479M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: