Part Details for 8473LCM3050LKN7810 by Fenghua (HK) Electronics Ltd
Overview of 8473LCM3050LKN7810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8473LCM3050LKN7810
8473LCM3050LKN7810 CAD Models
8473LCM3050LKN7810 Part Data Attributes
|
8473LCM3050LKN7810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8473LCM3050LKN7810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8473LCM3050LKN7810
This table gives cross-reference parts and alternative options found for 8473LCM3050LKN7810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8473LCM3050LKN7810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473LCM3050LKN4850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 1473LCM3050LKN4850 |
8473LCM3050LKN48E0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 8473LCM3050LKN48E0 |
2473LCM3050LKN2810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 2473LCM3050LKN2810 |
B41231A4479M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8473LCM3050LKN7810 vs B41231A4479M000 |
8473LCM3050LKN48F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 8473LCM3050LKN48F0 |
MALIEYN07BD547D42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8473LCM3050LKN7810 vs MALIEYN07BD547D42K |
8473LCM3050LKN1850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 8473LCM3050LKN1850 |
380LX473M016K052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 8473LCM3050LKN7810 vs 380LX473M016K052A |
2473LCM3050LKN48E0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 2473LCM3050LKN48E0 |
2473LCM3050LKN38F0 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8473LCM3050LKN7810 vs 2473LCM3050LKN38F0 |