Part Details for B3J-4500 by OMRON Electronic Components LLC
Overview of B3J-4500 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for B3J-4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3670
|
Newark | Nonsealed Th/Omron Electronic Components |Omron Electronic Components B3J-4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
04M8456
|
Newark | Mechanical Keyswitch |Omron Electronic Components B3J-4500 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
B3J-4500-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
300 In Stock |
|
$2.6947 / $4.1500 | Buy Now |
DISTI #
71559331
|
RS | Mechanical Keyswitch | Omron Electronic Components B3J-4500 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.6800 | RFQ |
DISTI #
OMRB3J-4500
|
Heilind Electronics | MECHANICAL KEYSWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant | 0 |
|
$2.4100 / $3.5100 | Buy Now |