Part Details for B3J 1600G by OMRON Corporation
Overview of B3J 1600G by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3J 1600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54841824
|
Verical | Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 276 |
|
$1.7400 / $2.0500 | Buy Now |
DISTI #
C1S541201649352
|
Chip1Stop | Limit Switch | 276 |
|
$1.9600 / $2.3300 | Buy Now |