Part Details for B380C1500A by Diotec Semiconductor AG
Overview of B380C1500A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B380C1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B380C1500A-ND
|
DigiKey | BRIDGE 1PH GBS SIL-1.5-2.3 800V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.4644 / $1.1500 | Buy Now |
DISTI #
637-B380C1500A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 800V, 2.3A, 150C RoHS: Compliant | 0 |
|
$0.4640 / $1.8900 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 800V - 2.3A RoHS: Compliant | 0 |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
B380C1500A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 103 |
|
$0.4860 / $0.9330 | Buy Now |
DISTI #
60A658
|
Bürklin Elektronik | Diotec bridge rectifier, 380 V, 2.3 A, SIL, B380C1500A Min Qty: 1 | 1 |
|
$1.4864 / $2.4954 | Buy Now |
Part Details for B380C1500A
B380C1500A CAD Models
B380C1500A Part Data Attributes:
|
B380C1500A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B380C1500A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for B380C1500A
This table gives cross-reference parts and alternative options found for B380C1500A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B380C1500A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | B380C1500A vs DB156G |
DB1506S-C | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Secos Corporation | B380C1500A vs DB1506S-C |
DI158S_T0_10001 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | PanJit Semiconductor | B380C1500A vs DI158S_T0_10001 |
DBL156GC1G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | B380C1500A vs DBL156GC1G |
KBP156GC2G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | B380C1500A vs KBP156GC2G |
DI158S_R2_10001 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | PanJit Semiconductor | B380C1500A vs DI158S_R2_10001 |
DB156 | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Formosa Microsemi Co Ltd | B380C1500A vs DB156 |
HDBLS156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | B380C1500A vs HDBLS156G |
HDBL156G | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | Taiwan Semiconductor | B380C1500A vs HDBL156G |