Part Details for DB156G by Taiwan Semiconductor
Overview of DB156G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB156G
DB156G CAD Models
DB156G Part Data Attributes
|
DB156G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB156G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for DB156G
This table gives cross-reference parts and alternative options found for DB156G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB156G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBL156GC1 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DBL156GC1 |
HDBLS156G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs HDBLS156G |
DBS156G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DBS156G |
DB1506S | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DB1506S |
DF1508M | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DF1508M |
DI158S_T0_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DI158S_T0_10001 |
DB156 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DB156 |
HDBL156G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs HDBL156G |
DB1506S-C | Secos Corporation | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs DB1506S-C |
KBP156GC2 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | DB156G vs KBP156GC2 |