Part Details for B37979N1471J054 by TDK Epcos
Overview of B37979N1471J054 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37979N1471J054
B37979N1471J054 CAD Models
B37979N1471J054 Part Data Attributes
|
B37979N1471J054
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37979N1471J054
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37979N | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B37979N1471J054
This table gives cross-reference parts and alternative options found for B37979N1471J054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37979N1471J054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C471J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B37979N1471J054 vs C322C471J1G5CA7301 |
RPE122C0G471J100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979N1471J054 vs RPE122C0G471J100V |
C326C471J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B37979N1471J054 vs C326C471J1G5CA7301 |
MR041A471JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1471J054 vs MR041A471JTATR2 |
MR041A471JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1471J054 vs MR041A471JTATR1 |
VK30BA471JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | B37979N1471J054 vs VK30BA471JBR |
NCM15NPO471J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B37979N1471J054 vs NCM15NPO471J100 |
C056G471J1G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B37979N1471J054 vs C056G471J1G5CAV |
MR041A471JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1471J054 vs MR041A471JTTTR1 |
RPE131C0G471J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979N1471J054 vs RPE131C0G471J100VA |