Part Details for RPE131C0G471J100VA by Murata Manufacturing Co Ltd
Overview of RPE131C0G471J100VA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE131C0G471J100VA
RPE131C0G471J100VA CAD Models
RPE131C0G471J100VA Part Data Attributes
|
RPE131C0G471J100VA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE131C0G471J100VA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE131 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE |
Alternate Parts for RPE131C0G471J100VA
This table gives cross-reference parts and alternative options found for RPE131C0G471J100VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE131C0G471J100VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C471J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE131C0G471J100VA vs C322C471J1G5CA7301 |
RPE122C0G471J100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE131C0G471J100VA vs RPE122C0G471J100V |
C326C471J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE131C0G471J100VA vs C326C471J1G5CA7301 |
MR041A471JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE131C0G471J100VA vs MR041A471JTATR2 |
MR041A471JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE131C0G471J100VA vs MR041A471JTATR1 |
VK30BA471JBR | CAPACITOR, CERAMIC, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | RPE131C0G471J100VA vs VK30BA471JBR |
NCM15NPO471J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RPE131C0G471J100VA vs NCM15NPO471J100 |
C056G471J1G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RPE131C0G471J100VA vs C056G471J1G5CAV |
MR041A471JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPE131C0G471J100VA vs MR041A471JTTTR1 |
B37979G1471J054 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RPE131C0G471J100VA vs B37979G1471J054 |