There are no models available for this part yet.
Overview of B37979N1151J000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B37979N1151J000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 80 |
|
$0.1680 / $0.5600 | Buy Now |
CAD Models for B37979N1151J000 by TDK Epcos
Part Data Attributes for B37979N1151J000 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
B37979N
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for B37979N1151J000
This table gives cross-reference parts and alternative options found for B37979N1151J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37979N1151J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A151JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1151J000 vs MR041A151JTTTR1 |
VK21BA151JBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | B37979N1151J000 vs VK21BA151JBCECC |
MR041A151JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1151J000 vs MR041A151JTATR2 |
VK30BA151JBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | B37979N1151J000 vs VK30BA151JBF002 |
NCM15NPO151J100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | B37979N1151J000 vs NCM15NPO151J100 |
VK20BA151JB | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | B37979N1151J000 vs VK20BA151JB |
MR041A151JTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B37979N1151J000 vs MR041A151JTTTRX |
RPE132901C0G151J100VA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | B37979N1151J000 vs RPE132901C0G151J100VA |
C316C151J1G5CA7301 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | B37979N1151J000 vs C316C151J1G5CA7301 |
VK21BA151JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | B37979N1151J000 vs VK21BA151JBRF002 |