VK30BA151JBF002
Charcroft Electronics Ltd
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of VK30BA151JBF002 by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for VK30BA151JBF002 by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK30BA151JBF002 by Charcroft Electronics Ltd

VK30BA151JBF002
Charcroft Electronics Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
BS9075-F002
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. VK30BA151JBF002
    Charcroft Electronics Ltd
    CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for VK30BA151JBF002

This table gives cross-reference parts and alternative options found for VK30BA151JBF002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BA151JBF002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR041A151JTTTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA151JBF002 vs MR041A151JTTTR1
VK21BA151JBCECC CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK30BA151JBF002 vs VK21BA151JBCECC
MR041A151JTATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA151JBF002 vs MR041A151JTATR2
NCM15NPO151J100 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED NIC Components Corp VK30BA151JBF002 vs NCM15NPO151J100
VK20BA151JB CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK30BA151JBF002 vs VK20BA151JB
MR041A151JTTTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA151JBF002 vs MR041A151JTTTRX
RPE132901C0G151J100VA Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd VK30BA151JBF002 vs RPE132901C0G151J100VA
C316C151J1G5CA7301 CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation VK30BA151JBF002 vs C316C151J1G5CA7301
VK21BA151JBRF002 CAPACITOR, CERAMIC, 100V, C0G, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK30BA151JBF002 vs VK21BA151JBRF002
MR041A151JA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components VK30BA151JBF002 vs MR041A151JA-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK30BA151JBF002 by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK30BA151JBF002 by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK30BA151JBF002 would you like to use for your alert(s)?
  • Please alert me when VK30BA151JBF002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK30BA151JBF002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK30BA151JBF002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK30BA151JBF002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK30BA151JBF002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK30BA151JBF002 by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: