Part Details for B360B-M3/5BT by Vishay Intertechnologies
Overview of B360B-M3/5BT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B360B-M3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0117
|
Newark | 3A, 60V, Smb Schottky Rect. |Vishay B360B-M3/5BT Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
B360B-M3/5BT
|
Avnet Americas | 3A,60V,SM SCHOTTKY RECT. - Tape and Reel (Alt: B360B-M3/5BT) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 / $0.1247 | Buy Now |
DISTI #
78-B360B-M35BT
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.1040 / $0.4300 | Order Now |
DISTI #
B360B-M3/5BT
|
TTI | Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1040 | Buy Now |
DISTI #
B360B-M3/5BT
|
EBV Elektronik | 3A60VSM SCHOTTKY RECT. (Alt: B360B-M3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for B360B-M3/5BT
B360B-M3/5BT CAD Models
B360B-M3/5BT Part Data Attributes
|
B360B-M3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B360B-M3/5BT
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B360B-M3/5BT
This table gives cross-reference parts and alternative options found for B360B-M3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360B-M3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Micro Commercial Components | B360B-M3/5BT vs SS36LHE-TP |
SS36LHE-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Micro Commercial Components | B360B-M3/5BT vs SS36LHE-TP-HF |
SBRT3U60SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B360B-M3/5BT vs SBRT3U60SA-13 |
SD833-06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Fuji Electric Co Ltd | B360B-M3/5BT vs SD833-06 |
SL36PL-TP-HF | Rectifier Diode, | Micro Commercial Components | B360B-M3/5BT vs SL36PL-TP-HF |
SL36B | Rectifier Diode, | Micro Commercial Components | B360B-M3/5BT vs SL36B |
TSSA3U60HM2G | Rectifier Diode, | Taiwan Semiconductor | B360B-M3/5BT vs TSSA3U60HM2G |
SL36AFL-TP | Rectifier Diode, | Micro Commercial Components | B360B-M3/5BT vs SL36AFL-TP |
SD863-06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | B360B-M3/5BT vs SD863-06 |
CMS15(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | B360B-M3/5BT vs CMS15(T2L,TEM,Q) |