Part Details for TSSA3U60HM2G by Taiwan Semiconductor
Overview of TSSA3U60HM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSSA3U60HM2G
TSSA3U60HM2G CAD Models
TSSA3U60HM2G Part Data Attributes
|
TSSA3U60HM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSSA3U60HM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TSSA3U60HM2G
This table gives cross-reference parts and alternative options found for TSSA3U60HM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSSA3U60HM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD863-06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | TSSA3U60HM2G vs SD863-06 |
SS36LHE-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Micro Commercial Components | TSSA3U60HM2G vs SS36LHE-TP-HF |
SL36PL-TP-HF | Rectifier Diode, | Micro Commercial Components | TSSA3U60HM2G vs SL36PL-TP-HF |
SL36PL-TP | Rectifier Diode, | Micro Commercial Components | TSSA3U60HM2G vs SL36PL-TP |
SS36LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Micro Commercial Components | TSSA3U60HM2G vs SS36LHE-TP |
SD833-06 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | Fuji Electric Co Ltd | TSSA3U60HM2G vs SD833-06 |
B360B-M3/52T | Rectifier Diode, | Vishay Intertechnologies | TSSA3U60HM2G vs B360B-M3/52T |
SBR3U60SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | TSSA3U60HM2G vs SBR3U60SA-13 |
CMS15(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | TSSA3U60HM2G vs CMS15(T2L,TEM,Q) |
SBRT3U60SA-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | TSSA3U60HM2G vs SBRT3U60SA-13 |