Part Details for B33-1000-2-342YL by Brady Worldwide Inc
Overview of B33-1000-2-342YL by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for B33-1000-2-342YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9721
|
Newark | B33-1000-2-342Yl/Roll Of 250 Each |Brady B33-1000-2-342YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$599.9900 | Buy Now |
DISTI #
2267-B33-1000-2-342YL-ND
|
DigiKey | B33, B342, YELLOW, 1.6 X 2" FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$717.8900 | Buy Now |
DISTI #
71857735
|
RS | Single-Sided Polyolefin Wire Sleeves, 1.6"Dia x 2"W x 250, Yellow | Brady B33-1000-2-342YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$599.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$599.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$599.9900 | Buy Now |