B32923P3684K000
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED

Overview of B32923P3684K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for B32923P3684K000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32923P3684K000
Avnet Americas Capacitor Film 0.68uF 305V PP 10% Radial Leaded 22.5mm 125°C Bulk - Bulk (Alt: B32923P3684K000) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,160 $0.5216
$0.5216 Buy Now
DISTI # 871-B32923P3684K000
Mouser Electronics Film Capacitors 305VAC 0.68uF 10% LS=22.5mm MKP X2 RoHS: Compliant 2887
  • 1 $0.7800
  • 10 $0.5820
  • 50 $0.5310
  • 100 $0.4350
  • 540 $0.4000
  • 1,080 $0.3730
  • 2,700 $0.3620
$0.3620 / $0.7800 Buy Now
DISTI # B32923P3684K000
Avnet Abacus (Alt: B32923P3684K000) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32923P3684K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32923P3684K000 by TDK Corporation

B32923P3684K000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16.5 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
305 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10.5 mm
Want to compare parts?
  1. B32923P3684K000
    TDK Corporation
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32923P3684K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32923P3684K000 by TDK Corporation

  • Please alert me when B32923P3684K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B32923P3684K000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32923P3684K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B32923P3684K000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32923P3684K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32923P3684K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: