B32672P6684K189
Description: Film Capacitor,

Overview of B32672P6684K189 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for B32672P6684K189 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32672P6684K189
Avnet Americas Power Film Capacitor, 0.68 uF, 200 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32672P6684K189) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,800 $0.5152
$0.5152 Buy Now
DISTI # 871-B32672P6684K189
Mouser Electronics Film Capacitors FILM CAP MKP PFC 0.68uF 10% 630Vdc LS 15mm RoHS: Compliant 0
  • 700 $0.4060
  • 2,800 $0.4060
$0.4060 Order Now
DISTI # B32672P6684K189
Avnet Abacus (Alt: B32672P6684K189) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32672P6684K189 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32672P6684K189 by TDK Corporation

B32672P6684K189
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
16 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. B32672P6684K189
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32672P6684K189

This table gives cross-reference parts and alternative options found for B32672P6684K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672P6684K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32672P6684K003 Film Capacitor, TDK Corporation B32672P6684K189 vs B32672P6684K003
B32672P6684K000 Film Capacitor, TDK Corporation B32672P6684K189 vs B32672P6684K000
B32672P6684K289 CAPACITOR, METALLIZED FILM TDK Epcos B32672P6684K189 vs B32672P6684K289
B32672P6684K003 CAPACITOR, METALLIZED FILM TDK Epcos B32672P6684K189 vs B32672P6684K003
B32672P6684K289 Film Capacitor, TDK Corporation B32672P6684K189 vs B32672P6684K289

Related Parts for B32672P6684K189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32672P6684K189 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32672P6684K189 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32672P6684K189 would you like to use for your alert(s)?
  • Please alert me when B32672P6684K189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32672P6684K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32672P6684K189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32672P6684K189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32672P6684K189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32672P6684K189 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: