-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32671P4224K000
|
Avnet Americas | FILM CAP MKP PFC 0.22 F 10% 450VDC LS 10MM - Bulk (Alt: B32671P4224K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4274 | Buy Now |
DISTI #
B32671P4224K000
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 160 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32671P4224K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4274 | Buy Now |
DISTI #
871-B32671P4224K000
|
Mouser Electronics | Film Capacitors 0.22uF 10% 450Vdc MKP PFC, LS 10MM RoHS: Compliant | 3600 |
|
$0.2940 / $0.6800 | Buy Now |
DISTI #
B32671P4224K000
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 160 V, 450 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32671P4224K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32671P4224K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32671P4224K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32671P4224K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32671P4224K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71XF322050H0K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32671P4224K000 vs R71XF322050H0K |
B32671P4224K289 | Film Capacitor, | TDK Corporation | B32671P4224K000 vs B32671P4224K289 |
B32671P4224K000 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32671P4224K000 vs B32671P4224K000 |
B32671P4224K003 | Film Capacitor, | TDK Corporation | B32671P4224K000 vs B32671P4224K003 |