Part Details for B32671P4224K289 by TDK Corporation
Overview of B32671P4224K289 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32671P4224K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32671P4224K289
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 160 V, 450 V, ? 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32671P4224K289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
871-B32671P4224K289
|
Mouser Electronics | Film Capacitors FILM CAP MKP PFC 0.22uF 10% 450Vdc LS 10mm RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
DISTI #
B32671P4224K289
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 160 V, 450 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32671P4224K289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32671P4224K289
B32671P4224K289 CAD Models
B32671P4224K289 Part Data Attributes
|
B32671P4224K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32671P4224K289
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for B32671P4224K289
This table gives cross-reference parts and alternative options found for B32671P4224K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32671P4224K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32671P4224K000 | TDK Corporation | Check for Price | Film Capacitor, | B32671P4224K289 vs B32671P4224K000 |
B32671P4224K003 | TDK Corporation | Check for Price | Film Capacitor, | B32671P4224K289 vs B32671P4224K003 |
R71XF322050H0K | KEMET Corporation | $0.1361 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | B32671P4224K289 vs R71XF322050H0K |