Part Details for B32653A3684J by TDK Corporation
Overview of B32653A3684J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32653A3684J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32653A3684J000
|
Avnet Americas | Film Capacitor, 0.68 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32653A3684J000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7459 | Buy Now |