B32521E6683K289
Description: Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR

Overview of B32521E6683K289 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for B32521E6683K289 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32521E6683K289
Avnet Americas Film Capacitor, 0.068 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32521E6683K289) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack 0
  • 4,000 $0.2236
$0.2236 Buy Now
DISTI # 871-B32521E6683K289
Mouser Electronics Film Capacitors 0.068uF 400VDC 10% LS 10mm RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.4310
  • 100 $0.2840
  • 500 $0.2210
  • 1,000 $0.1880
  • 2,000 $0.1770
  • 10,000 $0.1710
  • 25,000 $0.1680
  • 50,000 $0.1600
$0.1600 / $0.6400 Order Now
DISTI # B32521E6683K289
Avnet Abacus Film Capacitor, 0.068 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32521E6683K289) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B32521E6683K289 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32521E6683K289 by TDK Corporation

B32521E6683K289
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. B32521E6683K289
    TDK Corporation
    Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
    VS

Alternate Parts for B32521E6683K289

This table gives cross-reference parts and alternative options found for B32521E6683K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521E6683K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS4G026803C00KSSD Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT Wima B32521E6683K289 vs MKS4G026803C00KSSD
MKS4G026803C00KF00 Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Wima B32521E6683K289 vs MKS4G026803C00KF00
MKS4G026803C00KB00 Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Wima B32521E6683K289 vs MKS4G026803C00KB00
B32521E6683K000 Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR TDK Corporation B32521E6683K289 vs B32521E6683K000
MKS4G026803C00KH00 Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Wima B32521E6683K289 vs MKS4G026803C00KH00
B32521E6683K189 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32521E6683K289 vs B32521E6683K189
MKS4G026803C00KJ00 Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED Wima B32521E6683K289 vs MKS4G026803C00KJ00
B32521E6683K289 CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32521E6683K289 vs B32521E6683K289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32521E6683K289 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32521E6683K289 by TDK Corporation

  • Please alert me when B32521E6683K289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32521E6683K289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32521E6683K289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32521E6683K289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32521E6683K289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32521E6683K289 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: