Part Details for B32436-A1405-J080 by TDK Epcos
Overview of B32436-A1405-J080 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAEJ080A2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, No Shield, No LEDs | |
RJSAEJ08002 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, No Shield, No LEDs | |
RJHSEJ080A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, without LEDs.. |
Part Details for B32436-A1405-J080
B32436-A1405-J080 CAD Models
B32436-A1405-J080 Part Data Attributes
|
B32436-A1405-J080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32436-A1405-J080
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32436-A1405-J080
This table gives cross-reference parts and alternative options found for B32436-A1405-J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32436-A1405-J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32325-A1405-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, RADIAL LEADED | TDK Corporation | B32436-A1405-J080 vs B32325-A1405-J010 |
B32436-A1405-J040 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN | TDK Epcos | B32436-A1405-J080 vs B32436-A1405-J040 |
B32325-A1405-J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32436-A1405-J080 vs B32325-A1405-J030 |
PP1001A4UF+/-5%250V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | EXXELIA Group | B32436-A1405-J080 vs PP1001A4UF+/-5%250V |
B32436-A1405-J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, CAN | TDK Corporation | B32436-A1405-J080 vs B32436-A1405-J080 |
B32326-A1405-J011 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32436-A1405-J080 vs B32326-A1405-J011 |
B323221C1405J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32436-A1405-J080 vs B323221C1405J030 |
B32326-A1405-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | TDK Corporation | B32436-A1405-J080 vs B32326-A1405-J010 |
B32326-A1405-J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | TDK Corporation | B32436-A1405-J080 vs B32326-A1405-J011 |
B32324-A1405-J020 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | TDK Corporation | B32436-A1405-J080 vs B32324-A1405-J020 |