There are no models available for this part yet.
Overview of B32326-A1405-J010 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0102DQM-00#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -1.2A 315Mohm Cmfpak-6 | |
RJCSE5B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE4B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs |
CAD Models for B32326-A1405-J010 by TDK Corporation
Part Data Attributes for B32326-A1405-J010 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
LUG
|
Alternate Parts for B32326-A1405-J010
This table gives cross-reference parts and alternative options found for B32326-A1405-J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32326-A1405-J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32325-A1405-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, RADIAL LEADED | TDK Corporation | B32326-A1405-J010 vs B32325-A1405-J010 |
B32436-A1405-J040 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, STUD MOUNT, CAN | TDK Epcos | B32326-A1405-J010 vs B32436-A1405-J040 |
B32325-A1405-J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32326-A1405-J010 vs B32325-A1405-J030 |
PP1001A4UF+/-5%250V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | EXXELIA Group | B32326-A1405-J010 vs PP1001A4UF+/-5%250V |
B32436-A1405-J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, CAN | TDK Corporation | B32326-A1405-J010 vs B32436-A1405-J080 |
B32326-A1405-J011 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 4uF, STUD MOUNT | TDK Epcos | B32326-A1405-J010 vs B32326-A1405-J011 |
B323221C1405J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32326-A1405-J010 vs B323221C1405J030 |
B32326-A1405-J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | TDK Corporation | B32326-A1405-J010 vs B32326-A1405-J011 |
B32324-A1405-J020 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, | TDK Corporation | B32326-A1405-J010 vs B32324-A1405-J020 |
B32325-A1405-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 4uF, Stud Mount, RADIAL LEADED | TDK Corporation | B32326-A1405-J010 vs B32325-A1405-J030 |