Datasheets
B32362A4157J080 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 680V, 150uF, STUD MOUNT, CAN

Part Details for B32362A4157J080 by TDK Epcos

Overview of B32362A4157J080 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32362A4157J080

Part # Distributor Description Stock Price Buy
DISTI # 495-B32362A4157J080-ND
DigiKey CAP FILM 150UF 5% 480VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 100
In Stock
  • 1 $66.5100
  • 12 $56.0850
$56.0850 / $66.5100 Buy Now

Part Details for B32362A4157J080

B32362A4157J080 Part Data Attributes

B32362A4157J080 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32362A4157J080 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 680V, 150uF, STUD MOUNT, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Samacsys Manufacturer TDK
Capacitance 150 µF
Capacitor Type FILM CAPACITOR
Diameter 85 mm
Dielectric Material POLYPROPYLENE
Length 197 mm
Mounting Feature STUD MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 680 V
Rated (DC) Voltage (URdc) 1200 V
Reference Standard CE, IEC61071, UL
Surface Mount NO
Terminal Pitch 35 mm
Terminal Shape BINDING POST

Alternate Parts for B32362A4157J080

This table gives cross-reference parts and alternative options found for B32362A4157J080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32362A4157J080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32362A4157J080 Film Capacitor, Polypropylene, 680V, 5% +Tol, 5% -Tol, 150uF, Stud Mount, CAN TDK Corporation B32362A4157J080 vs B32362A4157J080

B32362A4157J080 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32362A4157J080 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32362A4157J080 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32362A4157J080 would you like to use for your alert(s)?
  • Please alert me when B32362A4157J080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32362A4157J080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32362A4157J080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32362A4157J080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32362A4157J080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32362A4157J080 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: