Part Details for B32330I6106J060 by TDK Epcos
Overview of B32330I6106J060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32330I6106J060
B32330I6106J060 CAD Models
B32330I6106J060 Part Data Attributes
|
B32330I6106J060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32330I6106J060
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 450 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 68 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Reference Standard | IEC60252-1 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for B32330I6106J060
This table gives cross-reference parts and alternative options found for B32330I6106J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32330I6106J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32330I6106J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6106J060 vs B32330I6106J080 |
B32332I6106J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6106J060 vs B32332I6106J070 |
B32330I6106J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32330I6106J080 |
B32332I6106J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32332I6106J060 |
B32330I6106J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32330I6106J070 |
B32332I6106J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32332I6106J050 |
B32330I6106J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6106J060 vs B32330I6106J050 |
B32332I6106J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32330I6106J060 vs B32332I6106J080 |
B32332I6106J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32332I6106J070 |
B32332I6106J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32330I6106J060 vs B32332I6106J080 |