Part Details for B32326-A1205-J030 by TDK Corporation
Overview of B32326-A1205-J030 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0304DQDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0303PGDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3.3A 68Mohm Mpak/Sc-59 |
Part Details for B32326-A1205-J030
B32326-A1205-J030 CAD Models
B32326-A1205-J030 Part Data Attributes
|
B32326-A1205-J030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32326-A1205-J030
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32326-A1205-J030
This table gives cross-reference parts and alternative options found for B32326-A1205-J030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32326-A1205-J030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32436-A1205-J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, STUD MOUNT, CAN | TDK Epcos | B32326-A1205-J030 vs B32436-A1205-J080 |
B323223C1205J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32326-A1205-J030 vs B323223C1205J030 |
B32436-A1205-J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, CAN | TDK Corporation | B32326-A1205-J030 vs B32436-A1205-J080 |
B32436-A1205-J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, CAN | TDK Corporation | B32326-A1205-J030 vs B32436-A1205-J070 |
B32326-A1205-J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT | TDK Epcos | B32326-A1205-J030 vs B32326-A1205-J030 |
B32326-A1205-J031 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT | TDK Epcos | B32326-A1205-J030 vs B32326-A1205-J031 |
B32326-A1205-J031 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, | TDK Corporation | B32326-A1205-J030 vs B32326-A1205-J031 |
B323221C1205J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32326-A1205-J030 vs B323221C1205J030 |
B32326-A1205-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, | TDK Corporation | B32326-A1205-J030 vs B32326-A1205-J010 |
B32325-A1205-J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32326-A1205-J030 vs B32325-A1205-J030 |