Part Details for B32326-A1205-J031 by TDK Epcos
Overview of B32326-A1205-J031 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0319DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15.5Mohm Sop8 | |
RJJ0315DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
RJJ0315DSP-00#J5 | Renesas Electronics Corporation | P Channel Power MOSFET |
Part Details for B32326-A1205-J031
B32326-A1205-J031 CAD Models
B32326-A1205-J031 Part Data Attributes
|
B32326-A1205-J031
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32326-A1205-J031
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32326-A1205-J031
This table gives cross-reference parts and alternative options found for B32326-A1205-J031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32326-A1205-J031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32326-A1205-J030 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, | TDK Corporation | B32326-A1205-J031 vs B32326-A1205-J030 |
B32325-A1205-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, RADIAL LEADED | TDK Corporation | B32326-A1205-J031 vs B32325-A1205-J010 |
B32436-A1205-J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, STUD MOUNT, CAN | TDK Epcos | B32326-A1205-J031 vs B32436-A1205-J080 |
B323221C1205J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32326-A1205-J031 vs B323221C1205J030 |
B32436-A1205-J070 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, CAN | TDK Corporation | B32326-A1205-J031 vs B32436-A1205-J070 |
B32326-A1205-J011 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT | TDK Epcos | B32326-A1205-J031 vs B32326-A1205-J011 |
B32325-A1205-J030 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 2uF, STUD MOUNT, RADIAL LEADED | TDK Epcos | B32326-A1205-J031 vs B32325-A1205-J030 |
B32436-A1205-J080 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, CAN | TDK Corporation | B32326-A1205-J031 vs B32436-A1205-J080 |
PP1001A2UF+/-5%250V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2uF, Stud Mount, | EXXELIA Group | B32326-A1205-J031 vs PP1001A2UF+/-5%250V |
B323223C1205J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, STUD MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32326-A1205-J031 vs B323223C1205J030 |