Part Details for B3-28 by Acrian Inc
Overview of B3-28 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for B3-28
B3-28 CAD Models
B3-28 Part Data Attributes:
|
B3-28
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
B3-28
Acrian Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 175 MHz |