Part Details for B3-26142 by OTTO Engineering Inc
Overview of B3-26142 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1424LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Natural Color, 14 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-1422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Black Color, 14 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
U77A26142001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS 1X2 CAGE. |
Price & Stock for B3-26142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B3-26142
|
Mouser Electronics | Basic / Snap Action Switches 8A SPDT-DB Solder Low Current MIL RoHS: Compliant | 0 |
|
$21.5400 / $35.6400 | Order Now |
|
Onlinecomponents.com | Double Break Subminiture Basic Switch RoHS: Compliant | 0 |
|
$15.9300 / $25.3500 | Buy Now |
DISTI #
000000000003662046
|
Sager | Basic / Snap Action Switches 8A SPDT-DB Solder Low Current MIL Min Qty: 8 | 0 |
|
$15.7300 / $25.3400 | Buy Now |
Part Details for B3-26142
B3-26142 CAD Models
B3-26142 Part Data Attributes
|
B3-26142
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B3-26142
OTTO Engineering Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) |