Part Details for B25667B4177A375 by TDK Epcos
Overview of B25667B4177A375 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B25667B4177A375
B25667B4177A375 CAD Models
B25667B4177A375 Part Data Attributes
|
B25667B4177A375
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B25667B4177A375
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 57uF, STUD MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | STANDARD: IEC60831-1/2 | |
Capacitance | 57 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for B25667B4177A375
This table gives cross-reference parts and alternative options found for B25667B4177A375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B25667B4177A375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B25667C4177A375 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 57uF, STUD MOUNT, CAN | TDK Epcos | B25667B4177A375 vs B25667C4177A375 |
B25667C4177A375 | Film Capacitor, Polypropylene, 10% +Tol, 5% -Tol, 57uF, Stud Mount, CAN | TDK Corporation | B25667B4177A375 vs B25667C4177A375 |