B25667B4177A375 vs B25667C4177A375 feature comparison

B25667B4177A375 TDK Epcos

Buy Now Datasheet

B25667C4177A375 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Additional Feature STANDARD: IEC60831-1/2
Capacitance 57 µF 57 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Reference Standard IEC60831-1/2

Compare B25667B4177A375 with alternatives

Compare B25667C4177A375 with alternatives