Part Details for B212061 by Mersen Electrical Power
Overview of B212061 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B212061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877060
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 gG, 120 kA, 500VAC, 1A, No Indicator | Mersen B212061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$19.6600 / $21.8500 | Buy Now |
DISTI #
B212061
|
TME | Fuse: fuse, gG,time-lag, 1A, 500VAC, 250VDC, 10x38mm Min Qty: 1 | 30 |
|
$1.2500 / $1.9700 | Buy Now |
Part Details for B212061
B212061 CAD Models
B212061 Part Data Attributes
|
B212061
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
B212061
Mersen Electrical Power
Electric Fuse, 1A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for B212061
This table gives cross-reference parts and alternative options found for B212061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B212061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16011-G | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | B212061 vs 16011-G |
FR10GG50V1 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | B212061 vs FR10GG50V1 |
60120001 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder | Socomec | B212061 vs 60120001 |
7181.4121 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | B212061 vs 7181.4121 |
16711-G | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | B212061 vs 16711-G |