There are no models available for this part yet.
Overview of 16711-G by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-111HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Vertical. | |
69167-111 | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 11 Positions, 2.54mm (0.100in) pitch. | |
69167-114HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 14 Positions 2.54mm - Vertical. |
CAD Models for 16711-G by Mersen Electrical Power
Part Data Attributes for 16711-G by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
38 mm
|
Body Length or Diameter
|
10.3 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
500 V
|
Reference Standard
|
IEC; NFC; UNE
|
Surface Mount
|
NO
|
Terminal Finish
|
SILVER
|
Terminal Shape
|
END CAP
|
Alternate Parts for 16711-G
This table gives cross-reference parts and alternative options found for 16711-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16711-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B212061 | Electric Fuse, 1A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 16711-G vs B212061 |
16011-G | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 16711-G vs 16011-G |
FR10GG50V1 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 16711-G vs FR10GG50V1 |
60120001 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder | Socomec | 16711-G vs 60120001 |
7181.4121 | Electric Fuse, 1A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | 16711-G vs 7181.4121 |