Part Details for B20P-SHF-1AA by JST Manufacturing
Overview of B20P-SHF-1AA by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DILB20P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Price & Stock for B20P-SHF-1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B20P-SHF-1AA-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8874 | Buy Now |
Part Details for B20P-SHF-1AA
B20P-SHF-1AA CAD Models
B20P-SHF-1AA Part Data Attributes
|
B20P-SHF-1AA
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B20P-SHF-1AA
JST Manufacturing
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B20P-SHF-1AA
This table gives cross-reference parts and alternative options found for B20P-SHF-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B20P-SHF-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53045-2011 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B20P-SHF-1AA vs 53045-2011 |
2-161600-0 | 20P.MINI-MATCH RAM | TE Connectivity | B20P-SHF-1AA vs 2-161600-0 |
6-172681-0 | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B20P-SHF-1AA vs 6-172681-0 |
67094-095LF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | B20P-SHF-1AA vs 67094-095LF |
6-172681-0 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | B20P-SHF-1AA vs 6-172681-0 |
B(20)P-TB(A)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B20P-SHF-1AA vs B(20)P-TB(A)(LF)(SN) |
PCN6A-20P-2.5DS | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Hirose Electric Co Ltd | B20P-SHF-1AA vs PCN6A-20P-2.5DS |
2-172681-0 | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B20P-SHF-1AA vs 2-172681-0 |
90647-1020 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B20P-SHF-1AA vs 90647-1020 |
2-164713-0 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | B20P-SHF-1AA vs 2-164713-0 |