Part Details for 90647-1020 by Molex
Overview of 90647-1020 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 90647-1020
90647-1020 CAD Models
90647-1020 Part Data Attributes
|
90647-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
90647-1020
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90647-1020
This table gives cross-reference parts and alternative options found for 90647-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90647-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-161600-0 | 20P.MINI-MATCH RAM | TE Connectivity | 90647-1020 vs 2-161600-0 |
CSI-2281-203V | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | CST Master Electronic Co Ltd | 90647-1020 vs CSI-2281-203V |
B(20)P-TB(C)(LF)(SN) | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90647-1020 vs B(20)P-TB(C)(LF)(SN) |
2-172681-0 | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90647-1020 vs 2-172681-0 |
2-164713-0 | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90647-1020 vs 2-164713-0 |
88110-020 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 90647-1020 vs 88110-020 |
2-826372-0 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 90647-1020 vs 2-826372-0 |
2-164713-0 | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 90647-1020 vs 2-164713-0 |
2431220160 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 90647-1020 vs 2431220160 |
PCN6B-20P-2.5E | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Hirose Electric Co Ltd | 90647-1020 vs PCN6B-20P-2.5E |