Part Details for B20J75K by Ohmite Mfg Co
Overview of B20J75K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J75K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B20J75K-ND
|
DigiKey | RES 75K OHM 5% 20W AXIAL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
4 In Stock |
|
$3.5200 / $25.8100 | Buy Now |
DISTI #
60294852
|
Verical | Res Wirewound 75K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL Min Qty: 4 Package Multiple: 4 Date Code: 1410 | Americas - 4 |
|
$5.0570 / $30.4980 | Buy Now |
|
Master Electronics | Res Wirewound 75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL |
4 In Stock |
|
$3.5200 / $25.8100 | Buy Now |
Part Details for B20J75K
B20J75K CAD Models
B20J75K Part Data Attributes
|
B20J75K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J75K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 75000ohm, 750V, 5% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 750 V |