Part Details for B2-111351 by OTTO Engineering Inc
Overview of B2-111351 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B2-111351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-B2-111351
|
Mouser Electronics | Basic / Snap Action Switches 7A SPDT SingleTurret High Current MIL RoHS: Compliant | 9 |
|
$18.6700 / $30.8900 | Buy Now |
|
Onlinecomponents.com | Subminiature Basic Switch, Singl Break - M8805/109-01 RoHS: Compliant | 0 |
|
$13.8200 / $21.9800 | Buy Now |
|
Powell Electronics | Sub-Subminiature Basic Switch Min Qty: 1 | 1000 |
|
$18.6600 / $30.8800 | Buy Now |
DISTI #
000000000000090955
|
Sager | Basic / Snap Action Switches 7A SPDT SingleTurret High Current MIL Min Qty: 9 | 0 |
|
$13.6400 / $21.9800 | Buy Now |
Part Details for B2-111351
B2-111351 CAD Models
B2-111351 Part Data Attributes
|
B2-111351
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
B2-111351
OTTO Engineering Inc
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Button Type Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Travel | 0.61 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.95 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 205 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | WIRE |
Alternate Parts for B2-111351
This table gives cross-reference parts and alternative options found for B2-111351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2-111351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B2-111353 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Button Type Actuator, Panel Mount | B2-111351 vs B2-111353 |
B2-212353 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Button Type Actuator, Panel Mount | B2-111351 vs B2-212353 |
B2-211353 | OTTO Engineering Inc | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Wire Terminal, Button Type Actuator, Panel Mount | B2-111351 vs B2-211353 |