There are no models available for this part yet.
Overview of B2 1/16 GREEN SPL by SUMITOMO ELECTRIC Interconnect Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for B2 1/16 GREEN SPL by SUMITOMO ELECTRIC Interconnect Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2786-B21/16GREENSPL-DS-ND
|
DigiKey | SUMITUBE B2 - HEAT-SHRINK FEET Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
2449 In Stock |
|
$0.4221 / $0.7400 | Buy Now | |
DISTI #
SUM106-10031
|
Interstate Connecting Components | M23053/5-102-5 M23053/5-302-5 B2 1/16 GREEN SPL | 750 |
|
$0.1698 / $0.2014 | Buy Now |