Part Details for B1-12 by Acrian Inc
Overview of B1-12 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B1-12
B1-12 CAD Models
B1-12 Part Data Attributes:
|
B1-12
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
B1-12
Acrian Inc
RF Small Signal Bipolar Transistor, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |