Part Details for B0863-BLD by Coilcraft Inc
Overview of B0863-BLD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0863- | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS | |
B0863-B | Coilcraft Inc | SMPS Transformer, 13W, | |
B0863-BLB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for B0863-BLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | PoE transformer, for MAX5941B, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 306 |
|
$2.1400 / $4.6600 | Buy Now |
Part Details for B0863-BLD
B0863-BLD CAD Models
B0863-BLD Part Data Attributes
|
B0863-BLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
B0863-BLD
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | SIGNAL | |
Height | 8.64 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 28 V | |
Isolation Voltage | 2121.64 V | |
JESD-609 Code | e3 | |
Length | 17.2 mm | |
Load Resistance | 0.008 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 275 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 165 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:0.29 | |
VA Rating | 13.2 VA | |
Width | 14.98 mm |